
VNH2SP30TR-E | |
|---|---|
DigiKey Part Number | 497-4501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNH2SP30TR-E |
Description | IC MTR DRV 5.5-16V MULTIPWRSO-30 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VNH2SP30TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 5.5V ~ 16V | |
Voltage - Load | 5.5V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 30-MPSO, MultiPowerSO | |
Supplier Device Package | MultiPowerSO-30 | |
Base Product Number |


