
VND5160AJTR-E | |
|---|---|
DigiKey Part Number | 497-11473-2-ND - Tape & Reel (TR) 497-11473-1-ND - Cut Tape (CT) 497-11473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5160AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VND5160AJTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.8A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $14.68500 | $146.85 |
| 25 | $13.41240 | $335.31 |
| 100 | $12.01420 | $1,201.42 |
| 250 | $11.34716 | $2,836.79 |
| 500 | $10.94512 | $5,472.56 |
| 1,000 | $10.61405 | $10,614.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.29867 | $23,246.67 |


