
VL53L8CHV9GC/1 | |
---|---|
DigiKey Part Number | 497-VL53L8CHV9GC/1-ND |
Manufacturer | |
Manufacturer Product Number | VL53L8CHV9GC/1 |
Description | TOF-MULTIZONE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 157.480" (4m) I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 157.480" (4m) | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,600 | $40.47068 | $145,694.45 |