
VL53L7CHV9GC/1 | |
|---|---|
DigiKey Part Number | 497-VL53L7CHV9GC/1-ND |
Manufacturer | |
Manufacturer Product Number | VL53L7CHV9GC/1 |
Description | TOF-MULTIZONE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 137.8" (350cm) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 137.8" (350cm) | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 3.3V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $40.41906 | $145,508.62 |

