New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL53L4CXV9DH/1

DigiKey Part Number
497-VL53L4CXV9DH/1-ND
Manufacturer
Manufacturer Product Number
VL53L4CXV9DH/1
Description
TOF SINGLE ZONE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 0 ~ 236.22" (0 ~ 6m) I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0 ~ 236.22" (0 ~ 6m)
Output Type
I2C
Voltage - Supply
2.6V ~ 3.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,500$17.50422$78,768.99
Manufacturers Standard Package