New at DigiKey
STM32C092RCT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H503RBT6TR

DigiKey Part Number
497-STM32H503RBT6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32H503RBT6TR
Description
STM32H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
250MHz
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.30048$16,300.48
Manufacturers Standard Package