VIPERGAN50TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIPERGAN50TR
VIPERGAN50 Advanced Quasi-Resonant Offline High-Voltage Converter | Datasheet Preview

VIPERGAN50TR

DigiKey Part Number
497-VIPERGAN50TR-ND - Tape & Reel (TR)
497-VIPERGAN50TRCT-ND - Cut Tape (CT)
497-VIPERGAN50TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPERGAN50TR
Description
HV CONVERTER EMBEDDING ADVANCED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 240kHz 15-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
VIPERGAN50TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
9V ~ 23V
Duty Cycle
50%
Frequency - Switching
240kHz
Power (Watts)
50 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
15-VQFN Exposed Pad
Supplier Device Package
15-QFN (5x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.29000$25.29
10$18.95900$189.59
25$17.37440$434.36
100$15.62800$1,562.80
250$14.79492$3,698.73
500$14.29322$7,146.61
1,000$13.87996$13,879.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$13.26009$53,040.36
Manufacturers Standard Package