SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX561IYLT

DigiKey Part Number
497-14408-2-ND - Tape & Reel (TR)
497-14408-1-ND - Cut Tape (CT)
497-14408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX561IYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.1V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 mV
Current - Supply
360µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$9.78800$97.88
25$8.89080$222.27
100$7.90720$790.72
250$7.43784$1,859.46
500$7.15458$3,577.29
1,000$6.92154$6,921.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.63358$19,900.74
Manufacturers Standard Package