Similar
Similar
Similar
Similar

TSV6393AIST | |
|---|---|
DigiKey Part Number | 497-11452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6393AIST |
Description | IC CMOS 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV6393AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.65183 | $22,607.32 |
| 8,000 | $5.53693 | $44,295.44 |
| 12,000 | $5.47940 | $65,752.80 |



