
LMV792MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV792MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV792MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV792MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV792MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV792MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.89000 | $68.90 |
| 25 | $6.23200 | $155.80 |
| 100 | $5.50680 | $550.68 |
| 250 | $5.16080 | $1,290.20 |
| 500 | $4.95230 | $2,476.15 |
| 1,000 | $4.78047 | $4,780.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.54339 | $15,901.86 |
| 7,000 | $4.44398 | $31,107.86 |
| 10,500 | $4.39417 | $46,138.78 |
| 17,500 | $4.33901 | $75,932.68 |

