14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6294IPT

DigiKey Part Number
497-10459-2-ND - Tape & Reel (TR)
497-10459-1-ND - Cut Tape (CT)
497-10459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6294IPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV6294IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
10$10.06700$100.67
25$9.15360$228.84
100$8.14280$814.28
250$7.66120$1,915.30
500$7.37086$3,685.43
1,000$7.13191$7,131.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.34257$15,856.43
5,000$6.20036$31,001.80
7,500$6.12915$45,968.62
12,500$6.05028$75,628.50
Manufacturers Standard Package