


TSV6291AICT | |
---|---|
DigiKey Part Number | 497-11023-2-ND - Tape & Reel (TR) 497-11023-1-ND - Cut Tape (CT) 497-11023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6291AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6291AICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 30µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.70012 | $11,100.36 |
6,000 | $3.61274 | $21,676.44 |
9,000 | $3.56897 | $32,120.73 |
15,000 | $3.52050 | $52,807.50 |
21,000 | $3.49217 | $73,335.57 |