Direct

LMV931Q1MG/NOPB | |
|---|---|
DigiKey Part Number | 296-40320-2-ND - Tape & Reel (TR) 296-40320-1-ND - Cut Tape (CT) 296-40320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931Q1MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931Q1MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.01989 | $8,019.89 |
| 2,000 | $7.80349 | $15,606.98 |
| 3,000 | $7.69518 | $23,085.54 |
| 5,000 | $7.57515 | $37,875.75 |
| 7,000 | $7.50499 | $52,534.93 |
| 10,000 | $7.43751 | $74,375.10 |


