SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
SOT23-5 Pkg

TSU101RICT

DigiKey Part Number
497-13803-2-ND - Tape & Reel (TR)
497-13803-1-ND - Cut Tape (CT)
497-13803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU101RICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSU101RICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
3 mV
Current - Supply
650nA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.43000$10.43
10$7.57900$75.79
25$6.86120$171.53
100$6.07120$607.12
250$5.69580$1,423.95
500$5.46902$2,734.51
1,000$5.28263$5,282.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.65755$13,972.65
6,000$4.55211$27,312.66
9,000$4.49930$40,493.70
15,000$4.44077$66,611.55
Manufacturers Standard Package