
TSL6801RICT | |
---|---|
DigiKey Part Number | 497-TSL6801RICTTR-ND - Tape & Reel (TR) 497-TSL6801RICT-ND - Cut Tape (CT) 497-TSL6801RICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6801RICT |
Description | NANOPOWER 600NA, RAIL-TO-RAIL, 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 600nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $3.88000 | $38.80 |
25 | $3.48000 | $87.00 |
100 | $3.04210 | $304.21 |
250 | $2.83300 | $708.25 |
500 | $2.70688 | $1,353.44 |
1,000 | $2.60313 | $2,603.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.47493 | $7,424.79 |
6,000 | $2.41222 | $14,473.32 |
9,000 | $2.38083 | $21,427.47 |
15,000 | $2.34603 | $35,190.45 |
21,000 | $2.32569 | $48,839.49 |
30,000 | $2.30613 | $69,183.90 |