


TSH512CF | |
---|---|
DigiKey Part Number | 497-2323-ND |
Manufacturer | |
Manufacturer Product Number | TSH512CF |
Description | RF TX IC FM 400KHZ-11MHZ 44LQFP |
Customer Reference | |
Detailed Description | RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | TSH512CF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 400kHz ~ 11MHz | |
Applications | Infrared Headsets, Infrared Hi-Fi Stereo Transmitters | |
Modulation or Protocol | FM | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | 16mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |