
TSC212ICT | |
|---|---|
DigiKey Part Number | 497-TSC212ICTTR-ND - Tape & Reel (TR) 497-TSC212ICT-ND - Cut Tape (CT) 497-TSC212ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC212ICT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC212ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $11.37300 | $113.73 |
| 25 | $10.35160 | $258.79 |
| 100 | $9.23050 | $923.05 |
| 250 | $8.69600 | $2,174.00 |
| 500 | $8.37388 | $4,186.94 |
| 1,000 | $8.10865 | $8,108.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.57196 | $16,715.88 |
| 6,000 | $5.44996 | $32,699.76 |
| 9,000 | $5.38889 | $48,500.01 |
| 15,000 | $5.32120 | $79,818.00 |

