
TSC200IST | |
---|---|
DigiKey Part Number | 497-TSC200ISTTR-ND - Tape & Reel (TR) 497-TSC200ISTCT-ND - Cut Tape (CT) 497-TSC200ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC200IST |
Description | LOW / HIGH SIDE BIDIRECTIONAL, Z |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Open Drain 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC200IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Open Drain | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $11.41000 | $114.10 |
25 | $10.38880 | $259.72 |
100 | $9.26180 | $926.18 |
250 | $8.72460 | $2,181.15 |
500 | $8.40092 | $4,200.46 |
1,000 | $8.13462 | $8,134.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.73493 | $30,939.72 |
8,000 | $7.58644 | $60,691.52 |