
MPQ8112GJ-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ8112GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8112GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8112GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8112GJ-AEC1-Z |
Description | 60V, HIGH-SIDE CURRENT-SENSE AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-6-L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $13.59100 | $135.91 |
25 | $12.39720 | $309.93 |
100 | $11.08690 | $1,108.69 |
250 | $10.46220 | $2,615.55 |
500 | $10.08584 | $5,042.92 |
1,000 | $9.77599 | $9,775.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.39321 | $28,179.63 |
6,000 | $9.20592 | $55,235.52 |
9,000 | $9.11211 | $82,008.99 |