
TS934IDT | |
---|---|
DigiKey Part Number | 497-15620-2-ND - Tape & Reel (TR) 497-15620-1-ND - Cut Tape (CT) 497-15620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS934IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS934IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
10 | $16.92300 | $169.23 |
25 | $15.48280 | $387.07 |
100 | $13.90040 | $1,390.04 |
250 | $13.14548 | $3,286.37 |
500 | $12.69042 | $6,345.21 |
1,000 | $12.31601 | $12,316.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.92063 | $29,801.57 |
5,000 | $11.68233 | $58,411.65 |