8-UFDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS391IQ2T

DigiKey Part Number
497-12829-2-ND - Tape & Reel (TR)
497-12829-1-ND - Cut Tape (CT)
497-12829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS391IQ2T
Description
IC COMPARATOR 1 GEN PUR 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TS391IQ2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
500µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.25000$11.25
10$8.17800$81.78
25$7.41280$185.32
100$6.57040$657.04
250$6.16844$1,542.11
500$5.92638$2,963.19
1,000$5.72701$5,727.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.48073$16,442.19
6,000$5.36025$32,161.50
9,000$5.29990$47,699.10
15,000$5.23305$78,495.75
Manufacturers Standard Package