TS374ID is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 8,674
Unit Price: $10.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.99369
Datasheet

Similar


Texas Instruments
In Stock: 1,422
Unit Price: $25.65000
Datasheet

Similar


Texas Instruments
In Stock: 10,788
Unit Price: $13.81000
Datasheet

Similar


Texas Instruments
In Stock: 5,657
Unit Price: $11.10000
Datasheet

Similar


Texas Instruments
In Stock: 504
Unit Price: $16.36000
Datasheet

Similar


Texas Instruments
In Stock: 3,240
Unit Price: $14.72000
Datasheet

Similar


Texas Instruments
In Stock: 996
Unit Price: $12.00000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS374ID

DigiKey Part Number
TS374ID-ND
Manufacturer
Manufacturer Product Number
TS374ID
Description
IC COMPARATOR 4 DIFF 14SO
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS374ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types