Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC374CD

DigiKey Part Number
296-1328-5-ND
Manufacturer
Manufacturer Product Number
TLC374CD
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC374CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,788
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.81000$13.81
10$10.14500$101.45
50$8.66220$433.11
100$8.20260$820.26
250$7.71836$1,929.59
500$7.42632$3,713.16
1,000$7.18584$7,185.84
2,500$6.93204$17,330.10
5,000$6.77907$33,895.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC