Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS372IDT

DigiKey Part Number
497-2271-2-ND - Tape & Reel (TR)
497-2271-1-ND - Cut Tape (CT)
497-2271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS372IDT
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS372IDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
1pA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
375µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$7.33400$73.34
25$6.63960$165.99
100$5.87340$587.34
250$5.50776$1,376.94
500$5.28742$2,643.71
1,000$5.10596$5,105.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.32888$8,322.20
5,000$3.24508$16,225.40
7,500$3.20310$24,023.25
12,500$3.15659$39,457.38
17,500$3.12942$54,764.85
25,000$3.10327$77,581.75
Manufacturers Standard Package