14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS334IPT

DigiKey Part Number
497-13029-2-ND - Tape & Reel (TR)
497-13029-1-ND - Cut Tape (CT)
497-13029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS334IPT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS334IPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.6V ~ 5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04µA @ 5V
Current - Output (Typ)
93mA @ 5V
Current - Quiescent (Max)
26µA
CMRR, PSRR (Typ)
79dB CMRR
Propagation Delay (Max)
210ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.67000$11.67
10$8.51700$85.17
25$7.72120$193.03
100$6.84990$684.99
250$6.43412$1,608.53
500$6.18366$3,091.83
1,000$5.97741$5,977.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.75958$14,398.95
5,000$5.62832$28,141.60
7,500$5.56263$41,719.73
12,500$5.48978$68,622.25
Manufacturers Standard Package