Similar
Similar

TS27M4ACN | |
|---|---|
DigiKey Part Number | TS27M4ACN-ND |
Manufacturer | |
Manufacturer Product Number | TS27M4ACN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |



