
TLC27M4ACN | |
|---|---|
DigiKey Part Number | 296-7412-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M4ACN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $11.74900 | $117.49 |
| 25 | $10.70120 | $267.53 |
| 100 | $9.54680 | $954.68 |
| 250 | $8.99628 | $2,249.07 |

