
TS1874IPT | |
---|---|
DigiKey Part Number | 497-8074-2-ND - Tape & Reel (TR) 497-8074-1-ND - Cut Tape (CT) 497-8074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS1874IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $10.27200 | $102.72 |
25 | $9.33440 | $233.36 |
100 | $8.30790 | $830.79 |
250 | $7.81820 | $1,954.55 |
500 | $7.52276 | $3,761.38 |
1,000 | $7.27987 | $7,279.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.00461 | $17,511.52 |
5,000 | $6.85036 | $34,251.80 |
7,500 | $6.77312 | $50,798.40 |