MFR Recommended

TS110-8A1-AP | |
|---|---|
DigiKey Part Number | 497-15288-1-ND - Cut Tape (CT) 497-15288-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TS110-8A1-AP |
Description | SCR 800V 1.25A TO92 |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS110-8A1-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 12 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.16400 | $51.64 |
| 100 | $3.37350 | $337.35 |
| 500 | $2.60158 | $1,300.79 |
| 1,000 | $2.35283 | $2,352.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14344 | $4,286.88 |
| 4,000 | $1.96728 | $7,869.12 |
| 6,000 | $1.87752 | $11,265.12 |
| 10,000 | $1.77666 | $17,766.60 |
| 14,000 | $1.71695 | $24,037.30 |
| 20,000 | $1.66943 | $33,388.60 |


