DO-204 AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA220

DigiKey Part Number
497-TPA220CT-ND - Cut Tape (CT)
497-TPA220TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TPA220
Description
THYRISTOR 220V 150A DO-204AC
Customer Reference
Detailed Description
220V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
EDA/CAD Models
TPA220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage - Breakover
293V
Voltage - Off State
220V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.58000$5.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.85640$5,712.80