TL081ACD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,696
Unit Price: $8.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 7,949
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.19000
Datasheet

Similar


Texas Instruments
In Stock: 12,511
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,135
Unit Price: $6.25000
Datasheet

Similar


Texas Instruments
In Stock: 1,228
Unit Price: $7.23000
Datasheet

Similar


Texas Instruments
In Stock: 1,749
Unit Price: $8.80000
Datasheet

Similar


Texas Instruments
In Stock: 4,338
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 542
Unit Price: $5.51000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081ACD

DigiKey Part Number
TL081ACDST-ND
Manufacturer
Manufacturer Product Number
TL081ACD
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL081ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types