Similar

TL071CPSR | |
|---|---|
DigiKey Part Number | 296-29983-2-ND - Tape & Reel (TR) 296-29983-1-ND - Cut Tape (CT) 296-29983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071CPSR |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL071CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.47854 | $4,957.08 |
| 4,000 | $2.40909 | $9,636.36 |
| 6,000 | $2.37430 | $14,245.80 |
| 10,000 | $2.33575 | $23,357.50 |
| 14,000 | $2.31323 | $32,385.22 |
| 20,000 | $2.29157 | $45,831.40 |



