
TIP122FP | |
|---|---|
DigiKey Part Number  | 497-6761-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TIP122FP  | 
Description  | TRANS NPN DARL 100V 5A TO-220FP  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220FP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TIP122FP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 5 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 100 V  | |
Vce Saturation (Max) @ Ib, Ic  | 4V @ 20mA, 5A  | |
Current - Collector Cutoff (Max)  | 500µA  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 1000 @ 3A, 3V  | |
Power - Max  | 2 W  | |
Frequency - Transition  | -  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3 Full Pack  | |
Supplier Device Package  | TO-220FP  | |
Base Product Number  | 


