27 Flexiwatt Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7851A

DigiKey Part Number
497-11759-5-ND
Manufacturer
Manufacturer Product Number
TDA7851A
Description
IC AMP AB QUAD 75W 27FLEXIWATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical)
Datasheet
 Datasheet
EDA/CAD Models
TDA7851A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
75W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-
Supplier Device Package
27-Flexiwatt (Vertical)
Package / Case
27-Flexiwatt, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.23000$40.23
17$29.14412$495.45
34$27.53353$936.14
102$25.54108$2,605.19
255$24.29102$6,194.21
510$23.53739$12,004.07
1,003$22.93088$22,999.67
2,516$22.27087$56,033.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.