
TDA7703TR | |
---|---|
DigiKey Part Number | TDA7703TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7703TR |
Description | RF RECEIVER AM/FM 44LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | 220mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.7V ~ 5.25V | |
Operating Temperature | -30°C ~ 75°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |