
TDA75612LV-48X | |
---|---|
DigiKey Part Number | TDA75612LV-48X-ND |
Manufacturer | |
Manufacturer Product Number | TDA75612LV-48X |
Description | IC AMP QUAD 45W 27FLEXIWATT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA75612LV-48X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 45W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
357 | $36.42664 | $13,004.31 |