2 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 SO
2 SO

TDA7440D013TR

DigiKey Part Number
497-8883-2-ND - Tape & Reel (TR)
497-8883-1-ND - Cut Tape (CT)
497-8883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7440D013TR
Description
IC AUDIO TONE PROCESSOR 28SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Audio Audio Tone Processor 4 Channel 28-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA7440D013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Tone Processor
Applications
Consumer Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
6V ~ 10.2V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.47000$52.47
10$40.33200$403.32
25$37.29120$932.28
100$33.95080$3,395.08
250$32.35856$8,089.64
500$31.39870$15,699.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.60864$30,608.64
2,000$29.95866$59,917.32
Manufacturers Standard Package