
TDA7387EP | |
|---|---|
DigiKey Part Number | 497-19695-ND |
Manufacturer | |
Manufacturer Product Number | TDA7387EP |
Description | IC AMP AB QUAD 41W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7387EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 41W x 4 @ 4Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.39000 | $28.39 |
| 10 | $21.35100 | $213.51 |
| 25 | $19.59000 | $489.75 |
| 100 | $17.65660 | $1,765.66 |
| 357 | $16.43653 | $5,867.84 |
| 714 | $15.93399 | $11,376.87 |
| 1,071 | $15.68230 | $16,795.74 |
| 2,856 | $15.17992 | $43,353.85 |
| 5,355 | $14.92369 | $79,916.36 |

