T410-800B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,462
Unit Price: $10.03000
Datasheet

Direct


SMC Diode Solutions
In Stock: 2,119
Unit Price: $7.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,057
Unit Price: $20.88000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T410-800B

DigiKey Part Number
T410-800B-ND
Manufacturer
Manufacturer Product Number
T410-800B
Description
TRIAC SENS GATE 800V 4A DPAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 31A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types