TRIAC Standard 800 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST04K-800SW

DigiKey Part Number
1655-SST04K-800SWTR-ND - Tape & Reel (TR)
1655-SST04K-800SWCT-ND - Cut Tape (CT)
1655-SST04K-800SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST04K-800SW
Description
TRIAC 800V 4A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 50Hz
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,119
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.56300$45.63
100$2.96300$296.30
500$2.27276$1,136.38
1,000$2.05036$2,050.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.80936$4,523.40
5,000$1.66032$8,301.60
7,500$1.58438$11,882.85
12,500$1.49906$18,738.25
17,500$1.44853$25,349.28
25,000$1.40588$35,147.00
Manufacturers Standard Package