
T410-600T | |
|---|---|
DigiKey Part Number | 497-T410-600T-ND |
Manufacturer | |
Manufacturer Product Number | T410-600T |
Description | TRIAC SENS GATE 600V 4A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T410-600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 50 | $6.19880 | $309.94 |
| 100 | $5.52660 | $552.66 |
| 500 | $4.34620 | $2,173.10 |
| 1,000 | $3.96625 | $3,966.25 |
| 2,000 | $3.64677 | $7,293.54 |
| 5,000 | $3.30101 | $16,505.05 |
| 10,000 | $3.15428 | $31,542.80 |

