


T1220T-6I | |
---|---|
DigiKey Part Number | 497-8906-5-ND |
Manufacturer | |
Manufacturer Product Number | T1220T-6I |
Description | TRIAC ALTERNSTR 600V 12A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T1220T-6I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 95A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
50 | $6.08280 | $304.14 |
100 | $5.42090 | $542.09 |
500 | $4.25856 | $2,129.28 |
1,000 | $3.88454 | $3,884.54 |
2,000 | $3.56986 | $7,139.72 |
5,000 | $3.22937 | $16,146.85 |
10,000 | $3.07194 | $30,719.40 |