
STW75N65DM6-4 | |
|---|---|
DigiKey Part Number | 497-STW75N65DM6-4-ND |
Manufacturer | |
Manufacturer Product Number | STW75N65DM6-4 |
Description | N-CHANNEL 650 V, 33 MOHM TYP., 7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 480W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STW75N65DM6-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 480W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.26000 | $109.26 |
| 10 | $86.04600 | $860.46 |
| 30 | $79.26333 | $2,377.90 |
| 120 | $73.20700 | $8,784.84 |
| 270 | $70.61600 | $19,066.32 |
| 510 | $68.95824 | $35,168.70 |
| 1,020 | $67.45975 | $68,808.94 |

