
STW68N60M6 | |
|---|---|
DigiKey Part Number | 497-17554-ND |
Manufacturer | |
Manufacturer Product Number | STW68N60M6 |
Description | MOSFET N-CH 600V TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 63A (Tc) 390W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW68N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 31.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.98000 | $101.98 |
| 30 | $61.50700 | $1,845.21 |
| 120 | $52.63250 | $6,315.90 |
| 510 | $50.27269 | $25,639.07 |


