STU6N65M2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 844
Unit Price: $7.97000
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: $11.84000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,980
Unit Price: $15.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,112
Unit Price: $17.02000
Datasheet
N-Channel 650 V 4A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU6N65M2

DigiKey Part Number
497-15044-5-ND
Manufacturer
Manufacturer Product Number
STU6N65M2
Description
MOSFET N-CH 650V 4A IPAK
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 60W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
STU6N65M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
226 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-251 (IPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.35Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPU60R1K5CEAKMA2Infineon Technologies844IPU60R1K5CEAKMA2-ND$7.97000Similar
IPU80R1K4P7AKMA1Infineon Technologies1IPU80R1K4P7AKMA1-ND$11.84000Similar
TSM60NC1R5CH C5GTaiwan Semiconductor Corporation14,9801801-TSM60NC1R5CHC5G-ND$15.13000Similar
TSM60NC980CH C5GTaiwan Semiconductor Corporation13,1121801-TSM60NC980CHC5G-ND$17.02000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.81000$13.81
75$6.11573$458.68
150$5.47167$820.75
525$4.55425$2,390.98
1,050$4.15671$4,364.55
2,025$3.83844$7,772.84
5,025$3.47602$17,467.00
10,050$3.25008$32,663.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.