STU5N95K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,173
Unit Price: $11.75000
Datasheet
TO-251 IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU5N95K5

DigiKey Part Number
STU5N95K5-ND
Manufacturer
Manufacturer Product Number
STU5N95K5
Description
MOSFET N-CH 950V 3.5A IPAK
Customer Reference
Detailed Description
N-Channel 950 V 3.5A (Tc) 70W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
STU5N95K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (IPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.