
STTH8T06DI | |
---|---|
DigiKey Part Number | 497-13445-ND |
Manufacturer | |
Manufacturer Product Number | STTH8T06DI |
Description | DIODE STD 600V 8A TO220AC INS |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH8T06DI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.56979 | $6,569.79 |