STTH20003TV1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $238.40700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $171.00733
Datasheet

Similar


IXYS
In Stock: 86
Unit Price: $286.68000
Datasheet

Similar


IXYS
In Stock: 39
Unit Price: $331.90000
Datasheet

Similar


IXYS
In Stock: 70
Unit Price: $418.23000
Datasheet
Diode Array 2 Independent 300 V 100A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH20003TV1

DigiKey Part Number
497-15687-5-ND
Manufacturer
Manufacturer Product Number
STTH20003TV1
Description
DIODE MODULE GP 300V 100A ISOTOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 300 V 100A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
90 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 300 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
ISOTOP
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
ISOTOP®
Current - Average Rectified (Io) (per Diode)
100A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT2X101D30JMicrochip Technology0APT2X101D30J-ND$238.40700Similar
APT2X31D30JMicrochip Technology0APT2X31D30J-ND$171.00733Similar
DSEP2X31-03AIXYS86DSEP2X31-03A-ND$286.68000Similar
DSEP2X61-03AIXYS39DSEP2X61-03A-ND$331.90000Similar
DSEP2X91-03AIXYS70DSEP2X91-03A-ND$418.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$233.90000$233.90
10$170.50600$1,705.06
100$136.57880$13,657.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.