
DSEP2X31-03A | |
|---|---|
DigiKey Part Number | DSEP2X31-03A-ND |
Manufacturer | |
Manufacturer Product Number | DSEP2X31-03A |
Description | DIODE MODULE GP 300V 30A SOT227B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.23 V @ 30 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.68000 | $286.68 |
| 10 | $211.53100 | $2,115.31 |
| 100 | $176.39890 | $17,639.89 |

