
STTA9012TV1 | |
---|---|
DigiKey Part Number | STTA9012TV1-ND |
Manufacturer | |
Manufacturer Product Number | STTA9012TV1 |
Description | DIODE MODULE GP 1200V 45A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 45A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 2.05 V @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 115 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 960 V | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |